ECC50DCKH

Heilind Number:SULECC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCKH

Detailed Description

The ECC50DCKH is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and phosphor bronze, it offers exceptional reliability in challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 100 loop bellow contacts plated with gold, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in diverse industries. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECC50DCKH is ideal for space-restricted applications. Its matte tin termination plating enhances durability and conductivity. Trust in this connector for robust and reliable board-to-board connections.