ECC50DCKI-S288

Heilind Number:SULECC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCKI-S288

Detailed Description

Introducing the ECC50DCKIS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a sleek and durable PBT housing, this female connector features two rows and 100 positions, offering ample room for secure connections. The threaded mount type ensures stability, while the card extender termination method simplifies installation. Crafted with precision, the contact material is phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Certified for quality, it is RoHS compliant and UL listed. Upgrade your electronic systems with the ECC50DCKIS288 for seamless and robust connectivity.