ECC50DCKI

Heilind Number:SULECC50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCKI

Detailed Description

Introducing the ECC50DCKI, a high-performance female board-to-board PCB connector designed for precision and durability. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. Featuring two rows with a pitch of 2.54mm, it offers 100 positions for extensive connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various applications. Its straight orientation, loop bellow contact type, and 3A amperage rating make it ideal for high-speed and high-density PCB designs. With a compact size of 9.4mm width and 15.49mm height, the ECC50DCKI offers space-saving connectivity solutions. Whether for industrial machinery, telecommunications, or aerospace systems, this connector is a reliable choice for seamless PCB connections.