ECC50DCKS-S288

Heilind Number:SULECC50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCKS-S288

Detailed Description

The ECC50DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers seamless connectivity in tight spaces. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. Ideal for use in aerospace, defense, and telecommunications industries, the ECC50DCKS-S288 is a versatile and dependable solution for your connectivity needs.