ECC50DCKT-S288

Heilind Number:SULECC50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCKT-S288

Detailed Description

Introducing the ECC50DCKTS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector ensures seamless data transmission. Featuring a female gender and threaded mount type, it offers secure and stable installation. The termination method of card extender with phosphor bronze contacts plated in gold guarantees reliable conductivity, even in demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straddle orientation optimize signal integrity. With a tail length of 4.45mm and connector height of 15.49mm, it accommodates various PCB configurations. Resilient to extreme temperatures ranging from -65 to 125°C, it is suitable for diverse applications. The matte tin termination plating enhances durability. In the category of hi-rel connectors, the ECC50DCKTS288 stands out as a premium solution for your connectivity needs.