ECC50DCKT

Heilind Number:SULECC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCKT

Detailed Description

Introducing the ECC50DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method guarantee secure attachment to circuit boards. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, rated for up to 700 VAC and 3A. Featuring two rows of 100 positions each with a 2.54mm pitch, this connector provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, the ECC50DCKT is suitable for use in various industries. With a compact size of 9.4mm in width and 15.49mm in height, it offers efficient PCB integration. The matte tin termination plating ensures durability and compliance with industry standards. Whether in aerospace, telecommunications, or industrial applications, the ECC50DCKT guarantees superior performance and longevity. Elevate your connectivity solutions with this advanced PCB connector.