ECC50DCMD-S288

Heilind Number:SULECC50DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCMD-S288

Detailed Description

The ECC50DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and hairpin contact type offer secure and efficient mating. The termination method via card extender and termination plating of matte tin guarantee stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it meets the needs of diverse industries. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options in a compact form factor. Ideal for use in hi-rel settings, the ECC50DCMDS288 connector delivers exceptional performance and durability.