ECC50DCMD

Heilind Number:SULECC50DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMD

Detailed Description

The ECC50DCMD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female, two-row configuration with a clearance hole mount type, this connector ensures secure and efficient connections. Its termination method using wire wrap technology guarantees excellent conductivity. With contact pins made of durable phosphor bronze and gold plating, it offers superior corrosion resistance and signal integrity. The hairpin contact type and straight orientation facilitate easy mating. With 100 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Whether in aerospace, defense, or telecommunications, the ECC50DCMD guarantees high reliability in critical connectivity solutions.