| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCMH-S288 |
ECC50DCMH-S288
| Heilind Number: | SULECC50DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DCMHS288 is a high-performance female board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees durability and excellent conductivity. The Hairpin contact type and Clearance Hole mount make for easy and secure installation, while the Card Extender termination method offers a reliable connection. With two rows of 100 positions each, this connector provides ample connectivity in a compact design. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. The ECC50DCMHS288 is the ideal choice for demanding industrial and commercial applications where reliability is paramount.

