ECC50DCMH

Heilind Number:SULECC50DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMH

Detailed Description

Introducing the ECC50DCMH, a high-performance Female Board-to-Board PCB Connector designed for precision connectivity in electronic systems. With a compact form factor featuring 2 rows and 100 positions, this connector ensures efficient data transmission. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in demanding environments. The Wire Wrap termination method and Hairpin contact type offer secure and stable connections. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various industrial applications. The Matte Tin termination plating enhances longevity. With a connector height of 15.49 mm and a width of 9.4 mm, installation is effortless. Trust the ECC50DCMH for seamless board-to-board connections in your projects.