ECC50DCMI-S288

Heilind Number:SULECC50DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMI-S288

Detailed Description

Introducing the ECC50DCMIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector offers reliable connectivity in tight spaces. Featuring two rows with a total of 100 positions, it ensures ample connectivity options. The female gender and threaded mount type, along with a termination method of card extender, facilitate secure and stable connections. Crafted from PBT and phosphor bronze with gold contact plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm (.545 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers versatility in installation. The termination plating of matte tin ensures corrosion resistance. Trusted for its quality and reliability, the ECC50DCMIS288 is ideal for various industrial and commercial applications.