ECC50DCMI

Heilind Number:SULECC50DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMI

Detailed Description

The ECC50DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The female gender, hairpin contact type, and gold plating on Phosphor Bronze contacts guarantee optimal signal integrity. With 100 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and wire wrap termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable space on the PCB. Compliant with industry standards, it is a reliable choice for mission-critical systems.