ECC50DCMN-S288

Heilind Number:SULECC50DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMN-S288

Detailed Description

Introducing the ECC50DCMNS288 Board-to-Board PCB Connector, a reliable and high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Offering 100 positions in a 2-row configuration, it allows for efficient signal transmission. The Hairpin contact type and card extender termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates installation on PCBs. With termination plating in Matte Tin, it ensures stable performance. Whether for industrial or commercial use, the ECC50DCMNS288 is a trusted choice for seamless board-to-board connectivity.