ECC50DCMS-S288

Heilind Number:SULECC50DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCMS-S288

Detailed Description

Introducing the ECC50DCMSS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows for secure connectivity, with a side-hole mount type for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, rated for an impressive 700 VAC voltage. With a pitch of 2.54mm (.1in) and hairpin contact type, it allows for precise alignment and low contact resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial applications where reliability is paramount. Trust the ECC50DCMSS288 for efficient and durable board-to-board connections.