ECC50DCMS

Heilind Number:SULECC50DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCMS

Detailed Description

Introducing the ECC50DCMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm and a straight orientation, offering easy integration into circuit boards. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and data transmission needs. Its wire wrap termination method and side-hole mount type make installation efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50DCMS is ideal for demanding environments. With 100 positions and a tail length of 14.22mm, it provides ample connectivity options. Trust in this connector for robust and dependable performance in your PCB designs.