ECC50DCMT-S288

Heilind Number:SULECC50DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCMT-S288

Detailed Description

The ECC50DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and threaded mount type, it ensures secure installation. The termination method of card extender with phosphor bronze contacts and gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating adds to its reliability. In summary, the ECC50DCMTS288 is a top-tier connector that meets the stringent requirements of various industries.