ECC50DCMT

Heilind Number:SULECC50DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCMT

Detailed Description

Introducing the ECC50DCMT, a high-performance female PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring two rows of 100 Hairpin contacts plated with gold, it guarantees excellent conductivity. The threaded mount type and wire wrap termination method make installation easy and secure. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust the ECC50DCMT for seamless board-to-board connections in your electronic devices.