ECC50DCSD-S288

Heilind Number:SULECC50DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCSD-S288

Detailed Description

Introducing the ECC50DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. Boasting a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two-row design with 100 positions allows for versatile connectivity. With a clearance hole mount and card extender termination method, installation is effortless. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating guarantees durability. Trust in the ECC50DCSDS288 for secure and efficient board-to-board connections.