ECC50DCSH-S288

Heilind Number:SULECC50DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCSH-S288

Detailed Description

The ECC50DCSHS288 Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a female gender and two rows of 100 positions, it ensures ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials and featuring gold contact plating, it guarantees excellent conductivity and longevity. The clearance hole mount type and card extender termination method make installation convenient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ECC50DCSHS288 for seamless board-to-board connections in your projects.