ECC50DCSI-S288

Heilind Number:SULECC50DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCSI-S288

Detailed Description

The ECC50DCSIS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With a female gender and two rows of hairpin contacts, it offers secure mating in straddle orientation. The termination method is through card extenders, and the contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. With 100 positions and a 2.54mm pitch, it allows for precise and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The termination plating is matte tin, further enhancing durability. In summary, the ECC50DCSIS288 is a top-of-the-line connector that meets the highest industry standards for performance and reliability.