ECC50DCSI

Heilind Number:SULECC50DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCSI

Detailed Description

The ECC50DCSI Board to Board PCB Connector is designed for high-performance applications requiring secure and reliable connectivity. With a gender of female and featuring two rows of contacts, this connector ensures efficient data transmission. Made from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and threaded mount type guarantee a stable connection, while the termination method of Thru Hole allows for easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures durability and longevity. With its 100 positions and 3A amperage, the ECC50DCSI is a dependable choice for your PCB connectivity needs.