ECC50DCSN-S288

Heilind Number:SULECC50DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCSN-S288

Detailed Description

This ECC50DCSNS288 PCB connector is a high-performance component designed for reliable and efficient board-to-board connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for various electronic applications. Its 2.54mm pitch and 100 positions offer ample connectivity options, while the hairpin contact type and card extender termination method guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating adds to its longevity. Overall, the ECC50DCSNS288 is a top choice for high-reliability PCB connectivity solutions.