ECC50DCSN

Heilind Number:SULECC50DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCSN

Detailed Description

Introducing the ECC50DCSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers a total of 100 positions for seamless connectivity. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, it ensures optimal performance even in harsh conditions. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy mating and ensure secure connections. With a termination method of thru hole and termination plating of matte tin, this connector provides stable and durable mounting on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the ECC50DCSN is the perfect choice for high-reliability connectivity solutions.