ECC50DCSS-S288

Heilind Number:SULECC50DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCSS-S288

Detailed Description

Introducing the ECC50DCSSS288, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 100 positions, it offers ample connectivity options. The termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, the ECC50DCSSS288 is suited for various environments. Its hairpin contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is space-efficient on PCBs. Matte Tin termination plating ensures durability. Ideal for demanding applications, this connector is a reliable solution for your connectivity needs.