ECC50DCSS

Heilind Number:SULECC50DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCSS

Detailed Description

Introducing the ECC50DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a pitch of 2.54mm (.1in) and featuring two rows with 100 positions, this female connector ensures secure and efficient data transfer. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliability in demanding environments. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, while the Thru-Hole termination method and side-hole mount type facilitate easy and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Hairpin contact type and straight orientation further enhance its performance. With a compact connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is space-efficient without compromising on functionality. The Matte Tin termination plating ensures compatibility with various PCB designs. Ideal for use in industries requiring high reliability connectors, the ECC50DCSS is a top choice for engineers seeking quality and performance in their electronic systems.