ECC50DCST-S288

Heilind Number:SULECC50DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCST-S288

Detailed Description

Introducing the ECC50DCSTS288, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and precise connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it's suitable for high-power environments. The termination method of card extender and threaded mount type offer easy installation. Its hairpin contact type and straddle orientation further enhance its reliability. With 100 positions and a tail length of 3.68mm, it accommodates complex connectivity needs. Designed for harsh conditions, it has an operating temperature range of -65 to 125°C. The termination plating of matte tin ensures long-lasting performance. Trust the ECC50DCSTS288 for seamless and robust PCB connections in your projects.