ECC50DCST

Heilind Number:SULECC50DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCST

Detailed Description

The ECC50DCST connector is a high-performance component designed for demanding board-to-board or card edge applications. With a female gender and two rows, it ensures secure and reliable connectivity. Featuring threaded mounting and through-hole termination, installation is straightforward and durable. Constructed from PBT and phosphor bronze with gold contact plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its hairpin contact type and straight orientation further enhance efficiency. With 100 positions and a tail length of 4.06mm, it accommodates complex connections with ease. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures durability and longevity. This ECC50DCST connector is a top choice for professionals in industries requiring high-reliability components.