ECC50DCTD

Heilind Number:SULECC50DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTD

Detailed Description

Designed for high-reliability applications, the ECC50DCTD Board To Board PCB Connector boasts a robust construction with PBT housing and Phosphor Bronze contacts, ensuring durability in challenging environments. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector offers seamless connectivity. The gold-plated contacts guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. Its straight orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Matte Tin termination plating adds to its reliability. Overall, the ECC50DCTD is a dependable solution for demanding PCB interconnection needs.