| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCTH-S288 |
ECC50DCTH-S288
| Heilind Number: | SULECC50DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DCTHS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, it offers reliable connectivity in tight spaces. The connector is engineered for optimal signal transmission, with contact material made of gold-plated phosphor bronze ensuring low contact resistance and high durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. With a sleek profile measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs while delivering exceptional performance. Trust the ECC50DCTHS288 for your critical connectivity needs.

