ECC50DCTH

Heilind Number:SULECC50DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTH

Detailed Description

The ECC50DCTH is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors, each with 100 positions spaced at 2.54mm (.1in) pitch, this connector ensures secure and reliable connectivity. Its contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability, even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through-hole, with a tail length of 4.32mm (.17in), facilitating easy and robust soldering. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in extreme conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and other high-reliability industries, the ECC50DCTH is a trusted solution for your connectivity needs.