| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCTI-S288 |
ECC50DCTI-S288
| Heilind Number: | SULECC50DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and a rugged threaded mount type, this connector ensures secure and stable connections. Featuring two rows of 100 gold-plated phosphor bronze contacts with a contact rating of 3A at 700VAC, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating offers corrosion resistance. Ideal for high-reliability systems, the ECC50DCTIS288 is a top choice for professionals in the electronics industry.

