ECC50DCTI

Heilind Number:SULECC50DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCTI

Detailed Description

Introducing the ECC50DCTI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The two-row, 100-position design with threaded mounting and thru-hole termination offers secure and stable connectivity. Gold-plated hairpin contacts guarantee low contact resistance and long-lasting performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial sectors, the ECC50DCTI is the ideal choice for high-reliability connections.