| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCTN-S288 |
ECC50DCTN-S288
| Heilind Number: | SULECC50DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 100 female contacts, each with a current rating of 3A and a voltage withstand of 700 VAC. Constructed with PBT and Phosphor Bronze materials, it ensures reliable connectivity in a wide operating temperature range from -65 to 125°C. The termination method of Card Extender and contact plating of Gold provide excellent signal transmission. The connector's Hairpin contact type and orientation of Straddle offer secure mating. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The Matte Tin termination plating ensures durability. Suitable for use in various industrial and electronic applications, the ECC50DCTNS288 is a dependable connectivity solution.

