ECC50DCTN

Heilind Number:SULECC50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCTN

Detailed Description

The ECC50DCTN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender design with two rows, this connector offers seamless integration into your PCB layout. With a termination method of thru-hole and contact material of phosphor bronze plated with gold, it ensures optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in various environments. The straight orientation, hairpin contact type, and 100 positions provide versatility in connectivity. With a tail length of 4.32mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it offers space-efficient installation. The termination plating of matte tin enhances solderability. Ideal for use in demanding industries, the ECC50DCTN connector ensures high reliability in every connection.