ECC50DCTS-S288

Heilind Number:SULECC50DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTS-S288

Detailed Description

Introducing the ECC50DCTSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 100 positions, ensuring secure and reliable connectivity. With a pitch of 2.54mm and contact plating in gold, it guarantees excellent signal transmission. The PBT and phosphor bronze construction, along with termination plating in matte tin, offers durability and longevity even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial settings. Its hairpin contact type and straddle orientation make installation easy and efficient. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Ideal for card extender termination, this ECC50DCTSS288 connector is a reliable choice for your connectivity needs.