ECC50DCTS

Heilind Number:SULECC50DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTS

Detailed Description

Introducing the ECC50DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transfer. The termination method of Thru Hole with side hole mount type simplifies installation. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its hairpin contact type and straight orientation further enhance its versatility. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options. Matte Tin termination plating adds to its robustness. Measuring .61 inches in height and 9.4 mm in width, the ECC50DCTS is compact yet efficient, meeting the needs of professionals in the electronics industry.