ECC50DCTT-S288

Heilind Number:SULECC50DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTT-S288

Detailed Description

Introducing the ECC50DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 100 female contacts, this connector ensures precise and reliable connectivity. The use of PBT and Phosphor Bronze materials, along with gold contact plating, guarantees excellent durability and conductivity, even in harsh environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and card extender termination method make installation quick and easy. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ECC50DCTTS288 for efficient and secure board-to-board connections in your projects.