ECC50DCTT

Heilind Number:SULECC50DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCTT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCTT

Detailed Description

Introducing the ECC50DCTT PCB connector, a high-performance component designed for reliable signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female connector, with two rows and threaded mount type, offers secure installation on PCBs. Utilizing a Thru Hole termination method and gold-plated contacts, it guarantees stable connections with minimal signal loss. The 2.54mm pitch and hairpin contact type provide precise mating, while the straight orientation and 100 positions cater to complex board layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it optimizes PCB space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for high-reliability applications, the ECC50DCTT is a versatile solution for board-to-board and card edge connections. Elevate your electronic designs with this advanced PCB connector.