ECC50DCWD-S288

Heilind Number:SULECC50DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCWD-S288

Detailed Description

Introducing the ECC50DCWDS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power delivery at an amperage of 3A and a voltage of 700 VAC. With two rows, 100 positions, and a pitch of 2.54mm, it offers seamless integration on PCBs. The Hairpin contact type and Card Extender termination method guarantee secure and efficient connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy installation. Trust the ECC50DCWDS288 for superior performance in your electronic systems.