| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCWH-S288 |
ECC50DCWH-S288
| Heilind Number: | SULECC50DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DCWHS288, a high-performance board-to-board PCB connector meticulously crafted for precision connectivity in electronic systems. This female connector, boasting a sleek and compact design, features two rows with a total of 100 positions, allowing for seamless data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery. The termination method, Card Extender, guarantees secure installation, while the phosphor bronze contacts plated with gold offer optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for durability and efficiency. Perfect for demanding applications in industries ranging from aerospace to telecommunications, the ECC50DCWHS288 sets a new standard in connectivity solutions.

