ECC50DCWI-S288

Heilind Number:SULECC50DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCWI-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board/ Card Edge Connector, ECC50DCWI-S288, offers secure and reliable connectivity in demanding environments. Designed for female gender with 2 rows and 100 positions, it ensures efficient signal transmission. The threaded mount type and card extender termination method provide stability during operation. Featuring gold-plated phosphor bronze contacts and hairpin design, it guarantees optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-performance standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The connector's compact size, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it versatile for PCB connections. Terminated with matte tin, it ensures seamless integration. Ideal for board-to-board and card edge connections in electronic devices, this ECC50DCWIS288 connector is a dependable solution for your connectivity needs.