ECC50DCWN-S288

Heilind Number:SULECC50DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCWN-S288

Detailed Description

The ECC50DCWN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and robust performance. Its female gender, 2 rows of 100 positions, and hairpin contact type make it suitable for a wide range of applications. The termination method of Card Extender and termination plating of Matte Tin guarantee secure connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. With a pitch of 2.54mm and a tail length of 2.79mm, it offers precise and stable connections. The connector's orientation of Straddle and compact dimensions of 15.49mm in height and 9.4mm in width allow for easy integration into PCB layouts. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in various environments. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the ECC50DCWN-S288 ensures reliable connectivity.