| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DCWN |
ECC50DCWN
| Heilind Number: | SULECC50DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DCWN, a high-performance connector designed for board-to-board PCB applications. With a female gender and two rows, this connector features durable construction with PBT and Phosphor Bronze materials. Its contact plating of gold ensures reliable conductivity, while the termination method of thru hole installation offers secure attachment. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for various power and signal transmission tasks. Featuring a straight orientation, hairpin contact type, and a pitch of 2.54mm (.1 in), it provides efficient and precise connectivity. With a temperature range of -65 to 125°C, it guarantees performance in harsh environments. The ECC50DCWN is a vital component for high-reliability electronic systems.

