ECC50DCWS-S288

Heilind Number:SULECC50DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCWS-S288

Detailed Description

The ECC50DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method offer easy and secure installation. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable PCB space. Trust the ECC50DCWSS288 for efficient and robust board-to-board connections in your electronic systems.