ECC50DCWS

Heilind Number:SULECC50DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCWS

Detailed Description

The ECC50DCWS is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 100 contacts, allowing for efficient signal transmission. The connector is constructed with durable PBT and Phosphor Bronze materials, ensuring reliable performance even in harsh operating environments ranging from -65 to 125°C. Its gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating offers secure attachment through side hole mounting with a straight orientation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices and systems. Its sleek design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC50DCWS for seamless connectivity in your PCB designs.