ECC50DETH

Heilind Number:SULECC50DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DETH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DETH

Detailed Description

Introducing the ECC50DETH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for applications requiring efficient power delivery. Featuring two rows of 100 female contacts made of durable phosphor bronze with gold plating, it ensures optimal conductivity and longevity. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for both standard and harsh operating conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it offers reliable performance in various industries. Upgrade your connectivity solutions with the ECC50DETH connector.