ECC50DETN

Heilind Number:SULECC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DETN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DETN

Detailed Description

The ECC50DETN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a gender of female and two rows of 100 positions each, it offers extensive connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Perfect for applications where reliability is paramount, the ECC50DETN is a top choice in the world of electronic connectors.