ECC50DEYH

Heilind Number:SULECC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DEYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DEYH

Detailed Description

Introducing the ECC50DEYH Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed with precision and reliability in mind, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity. The female gender, cantilever contact type, and straight orientation make it versatile for various applications. Boasting 100 positions across 2 rows with a pitch of 2.54mm, it offers ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for demanding environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 105°C, it's reliable even in harsh conditions. The 11.18mm tail length, 10.95mm connector height, and 10.16mm width ensure a secure and compact fit. Ideal for hi-rel industries, this connector is a must-have for your PCB assembly projects. Trust in the ECC50DEYH for seamless and robust connections.