ECC50DEYN

Heilind Number:SULECC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DEYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DEYN

Detailed Description

Introducing the ECC50DEYN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 100 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The straight orientation and cantilever contact type offer seamless mating, while the thru-hole termination method guarantees secure assembly. Operating flawlessly in harsh environments with an impressive temperature range of -65 to 105°C, the ECC50DEYN is ideal for demanding industries. Its matte tin termination plating provides durability, making it a top choice for mission-critical systems. Upgrade your PCB connections with the ECC50DEYN for uncompromised performance and longevity.