ECC50DJBN

Heilind Number:SULECC50DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DJBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DJBN

Detailed Description

Introducing the ECC50DJBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent electrical requirements. The two rows of contacts, each with 100 positions, provide ample connectivity options. Utilizing press-fit termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. At a compact height of 13.97mm and width of 9.4mm, it offers space-efficient PCB integration. ROHS compliant and with matte tin termination plating, it aligns with environmental standards. Ideal for high-reliability systems, the ECC50DJBN is the perfect choice for your connectivity needs.